There are no models available for this part yet.
Overview of 3021059-01M by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3021059-01M by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AC9458
|
Newark | Usb Cord, 2.0 Type A Plug-Plug, 3.3Ft, Connector A:Usb Type A Plug, Connector B:Usb Type A Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:-Rohs Compliant: Yes |Qualtek Electronics 3021059-01M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
562-3021059-01M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 M TO M STRAT 1M CORD BLACK RoHS: Compliant | 2425 |
|
$1.7500 / $3.1800 | Buy Now | |
Onlinecomponents.com | QUALTEK ELECTRONICS - 3021059-01M - USB Cable, Type A Plug to Type A Plug, 1 m, 3.3 ft, USB 2.0, Black RoHS: Compliant |
1079 In Stock |
|
$1.6000 / $2.9100 | Buy Now | ||
DISTI #
67391487
|
Verical | USB Cable Assembly Min Qty: 20 Package Multiple: 10 Date Code: 2305 | Americas - 1070 |
|
$2.2490 / $3.7830 | Buy Now | |
Master Electronics | QUALTEK ELECTRONICS - 3021059-01M - USB Cable, Type A Plug to Type A Plug, 1 m, 3.3 ft, USB 2.0, Black RoHS: Compliant |
1079 In Stock |
|
$1.6000 / $2.9100 | Buy Now |
CAD Models for 3021059-01M by Qualtek Electronics Corporation
Part Data Attributes for 3021059-01M by Qualtek Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QUALTEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|