Part Details for 3021068-005M by Qualtek Electronics Corporation
Overview of 3021068-005M by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3021068-005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9467
|
Newark | Usb Cord, 2.0 A Rcpt-Micro B Plug, 19.7", Connector A:Usb Type A Receptacle, Connector B:Micro Usb Type B Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 2.0, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 3021068-005M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q1116-ND
|
DigiKey | CBL USB2.0 A RCP-MCR B PLG 1.64' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
665 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
DISTI #
562-3021068-005M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 F TO M STRAT 0.5M CORD BLACK RoHS: Compliant | 0 |
|
$1.7800 / $2.6800 | Order Now |
|
Onlinecomponents.com | USB Cable Assembly | 449 Factory Stock |
|
$1.6800 / $8.8700 | Buy Now |
|
Master Electronics | USB Cable Assembly | 449 Factory Stock |
|
$1.6800 / $8.8700 | Buy Now |