Part Details for 3021080-10 by Qualtek Electronics Corporation
Overview of 3021080-10 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 3021080-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8904
|
Newark | Usb 2.0 A Male To Usb 2.0 Micro B Male Right Angled, 10Ft Length, 480Mbps, Black Color Rohs Compliant: Yes |Qualtek Electronics 3021080-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$3.6600 | Buy Now |
DISTI #
Q1228-ND
|
DigiKey | CBL USB2.0 A PLUG-MCR B PLUG Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1541 In Stock |
|
$4.2208 / $7.2400 | Buy Now |
DISTI #
562-3021080-10
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 M TO M ANGLD 10FT CORD BLACK RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
DISTI #
71575453
|
RS | Cable, USB 2.0 A Male to USB 2.0 Micro B Male, Right Angled, 10 FT, 480Mbps, Black | Qualtek Electronics Corp. 3021080-10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2900 / $7.2400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.1100 / $7.9800 | Buy Now | |
DISTI #
000000000007163012
|
Sager | USB Cables / IEEE 1394 Cables USB 2.0 M TO M ANGLD 10FT CORD BLACK Min Qty: 1500 | 0 |
|
$4.1800 | Buy Now |
DISTI #
3219603
|
element14 Asia-Pacific | USB 2.0 A MALE TO USB 2.0 MICRO B MALE RIGHT ANGLED, 10FT LENGTH, 480MBPS, BLACK COLOR RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$4.5259 / $7.7630 | Buy Now |
DISTI #
3219603
|
Farnell | USB 2.0 A MALE TO USB 2.0 MICRO B MALE RIGHT ANGLED, 10FT LENGTH, 480MBPS, BLACK COLOR 97AC8904 RoHS: Compliant Min Qty: 1000 Lead time: 46 Weeks, 4 Days Container: Each | 55 |
|
$6.4371 | Buy Now |