Part Details for 3021081-03 by Qualtek Electronics Corporation
Overview of 3021081-03 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3021081-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8905
|
Newark | Usb 2.0 A Male To Usb 2.0 Mini B Male Up Angled, 3Ft Length, 480Mbps, White Color Rohs Compliant: Yes |Qualtek Electronics 3021081-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$1.5400 | Buy Now |
DISTI #
Q1229-ND
|
DigiKey | CBL USB2.0 A PLUG-MIN B PLUG UP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
595 In Stock |
|
$3.0154 / $5.2000 | Buy Now |
DISTI #
562-3021081-03
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 M TO M ANGLD 3FT CORD WHITE RoHS: Compliant | 0 |
|
$1.7900 / $3.3300 | Order Now |
DISTI #
71575454
|
RS | Cable, USB 2.0, A Male to USB 2.0 Mini B Male, Up Angled, 3 FT, 480Mbps, White | Qualtek Electronics Corp. 3021081-03 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1599 Factory Stock |
|
$0 | Buy Now |