Part Details for 3021097-03 by Qualtek Electronics Corporation
Overview of 3021097-03 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3021097-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1258-ND
|
DigiKey | CBL USB2.0 A PLUG-MIN B PLUG Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
943 In Stock |
|
$1.5000 / $2.1300 | Buy Now |
DISTI #
562-3021097-03
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Mini B Male Left Angled, 3FT length, 480Mbps, White Color RoHS: Compliant | 935 |
|
$1.5000 / $2.8800 | Buy Now |
DISTI #
71607218
|
RS | Cable, USB 2.0, A Male to USB 2.0 Mini B Male, Left Angled, 3FT, 480Mbps, White | Qualtek Electronics Corp. 3021097-03 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | RFQ |