There are no models available for this part yet.
Overview of 302110059935 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 302110059935 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-302110059935
|
Mouser Electronics | Standoffs & Spacers SPACER 5X10 M2 RoHS: Compliant | 98 |
|
$0.4260 / $0.8600 | Buy Now | |
DISTI #
71255323
|
RS | SPACER 5X10 M2 | Essentra Components 302110059935 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4560 / $0.4950 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.3700 | Buy Now | ||
Onlinecomponents.com | Female To Female Standoff - GF Nylon - Hexagonal - M2 - Spacer Length 10.0 mm (0.394 in) RoHS: Compliant | 0 |
|
$0.3681 / $0.5451 | Buy Now | ||
DISTI #
RIC302110059935
|
DB Roberts | SPACER 5X10 M2 | 0 |
|
RFQ |
CAD Models for 302110059935 by Essentra Components
Part Data Attributes for 302110059935 by Essentra Components
302110059935
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
302110059935Essentra ComponentsVS
-