-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130302114345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
91930-21141LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0176
|
Newark | Rf Conn, Smp Jack, 50 Ohm, Connector Type:Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:26.5Ghz Rohs Compliant: Yes |Amphenol Rf 302114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$8.8100 / $11.1000 | Buy Now |
DISTI #
3937-302114-ND
|
DigiKey | CONN SMP RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$11.7818 / $12.5100 | Buy Now |
DISTI #
ACX2517-ND
|
DigiKey | CONN SMP RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$6.9415 / $11.6500 | Buy Now |
DISTI #
AMR302114
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.0781 / $7.7581 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMP End Launch Jack for 0.062 inch PCB 50 Ohm RoHS: Compliant |
71 In Stock |
|
$6.7000 / $10.7300 | Buy Now |
DISTI #
302114
|
TME | Connector: coaxial, socket, male, straight, 50Ω, SMT, on PCBs, SMP Min Qty: 1 | 0 |
|
$7.1600 / $10.2300 | RFQ |
DISTI #
AMR302114
|
Interstate Connecting Components | 0 |
|
$7.0781 / $7.7581 | Buy Now | |
|
Powell Electronics | SMP Edge Mount PCB Jack 50 Ohm Min Qty: 100 | 311 |
|
$6.4800 / $6.8800 | Buy Now |
DISTI #
302114
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1700 | Buy Now |
|
Master Electronics | RF Connector SMP End Launch Jack for 0.062 inch PCB 50 Ohm RoHS: Compliant |
71 In Stock |
|
$6.7000 / $10.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy