3022-010-N
Description: Analog Circuit

Overview of 3022-010-N by IC Sensors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LPS5030-222MLC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
XPL7030-222MLC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
LPD5030-222MEC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT

CAD Models for 3022-010-N by IC Sensors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3022-010-N by IC Sensors

3022-010-N
IC Sensors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IC SENSORS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Want to compare parts?
  1. 3022-010-N
    IC Sensors
    Analog Circuit
    VS

Related Parts for 3022-010-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3022-010-N by IC Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3022-010-N by IC Sensors

Select Manufacturer
Which Manufacturer of 3022-010-N would you like to use for your alert(s)?
  • Please alert me when 3022-010-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3022-010-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3022-010-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3022-010-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3022-010-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3022-010-N by IC Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: