Part Details for 3022 by Triplett Corporation
Overview of 3022 by Triplett Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPD5030-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C2183
|
Newark | Multimeter, Analog, 18 Functions, Resistance Measurement Range:20Kohm To 20Mohm, Voltage Measuring Range Dc:3V To 600V, Voltage Measuring Range Ac:3V To 600V, Current Measuring Range Dc:0.6Ma To 0.6A, Current Measuring Range Ac:- Rohs Compliant: Yes |Triplett 3022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.9900 | Buy Now |
DISTI #
2329-3022-ND
|
DigiKey | ANALOG METER Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
57 In Stock |
|
$189.4900 | Buy Now |
|
Onlinecomponents.com | Compact VOM w/ polarity reversing switch - Model 310-C RoHS: Compliant |
1 In Stock |
|
$148.4100 / $169.9900 | Buy Now |
|
Master Electronics | Compact VOM w/ polarity reversing switch - Model 310-C RoHS: Compliant |
1 In Stock |
|
$148.4100 / $169.9900 | Buy Now |
DISTI #
42847.1
|
TestEquity LLC | Triplett 3022 Compact VOM w/ polarity reversing switch, Model 310-C | 0 |
|
$169.9900 | Buy Now |