-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, End Clamp, PA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8767
|
Newark | End Clamp, Din Rail Terminal Block, Grey Rohs Compliant: Yes |Phoenix Contact 3022218 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5841 |
|
$0.8670 / $1.3700 | Buy Now |
DISTI #
277-2292-ND
|
DigiKey | CONN TERM BLK END BRCKT RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31751 In Stock |
|
$1.0244 / $1.4800 | Buy Now |
DISTI #
651-3022218
|
Mouser Electronics | Terminal Block Tools & Accessories END BRACKET RoHS: Compliant | 13414 |
|
$1.0500 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option - width: 9.5 mm - color: gray RoHS: Compliant |
5700 In Stock 244882 Factory Stock |
|
$0.9700 / $1.1100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | TERMINAL BLOCK ACCESSORY, END CLAMP, PA | 4 |
|
$1.7671 / $1.9208 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, END CLAMP, PA | 5 |
|
$2.3049 / $3.0732 | Buy Now |
DISTI #
3022218
|
TTI | Terminal Block Tools & Accessories END BRACKET RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 15548 In Stock |
|
$1.0400 / $1.8100 | Buy Now |
|
Ameya Holding Limited | Phoenix Contact 3022218 端支架, 使用于端子块, CLIPFIX系列 | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3022218
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3022218
Phoenix Contact
Terminal Block Accessory, End Clamp, PA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | END CLAMP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA |