Part Details for 3023-D-N-1000 by LEDDynamics
Overview of 3023-D-N-1000 by LEDDynamics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3023-D-N-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-1116-ND
|
DigiKey | LED DRIVER CC BUCK 32V 1A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
81 In Stock |
|
$11.3000 / $11.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.8400 | Buy Now |