Part Details for 3023006 (ALTERNATE: 3023006) by RS Pro
Overview of 3023006 (ALTERNATE: 3023006) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3023006 (ALTERNATE: 3023006)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825724
|
RS | 22mm Anti Slip Pad P045/056 Adhesive Polymer +50 deg C 0 deg C Round 3mm | RS PRO 3023006 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Container: Package | 0 |
|
$13.5100 / $17.6900 | RFQ |