Part Details for 3023025-03M by Qualtek Electronics Corporation
Overview of 3023025-03M by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3023025-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8874
|
Newark | Usb Cable, 3.0 Type A-A Plug, 3M, Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 3023025-03M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 / $13.6500 | Buy Now |
DISTI #
Q544-ND
|
DigiKey | CABLE A PLUG TO A PLUG 9.84' Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.0598 / $13.3300 | Buy Now |
DISTI #
562-3023025-03M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.0 A-A BLK 30/30/24 3M RoHS: Compliant | 1 |
|
$8.7800 / $12.9600 | Buy Now |
DISTI #
70407723
|
RS | Double Ended In-Series Cable, USB A Plug to USB A Plug, 3 m, USB 3.0 Series | Qualtek Electronics Corp. 3023025-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 250 |
|
$11.5300 / $13.3300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 3m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24-30AWG |
212 In Stock |
|
$7.8200 / $13.0200 | Buy Now |
DISTI #
66294830
|
Verical | Cable Assembly USB 3m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24-30AWG Min Qty: 4 Package Multiple: 2 Date Code: 2107 | Americas - 212 |
|
$12.1818 / $16.7784 | Buy Now |
DISTI #
000000000003574852
|
Sager | USB Cables / IEEE 1394 Cables USB 3.0 A-A BLK 30/30/24 3M Min Qty: 1 | 0 |
|
$7.4900 / $12.0000 | Buy Now |
DISTI #
3771562
|
element14 Asia-Pacific | USB CABLE, 3.0 TYPE A-A PLUG, 3M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4992 / $13.5574 | Buy Now |
DISTI #
3771562
|
Farnell | USB CABLE, 3.0 TYPE A-A PLUG, 3M RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 4 Days Container: Each | 0 |
|
$12.0539 / $17.3040 | Buy Now |
|
Master Electronics | Cable Assembly 3m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24-30AWG |
212 In Stock |
|
$7.8200 / $13.0200 | Buy Now |