Part Details for 302309000 by C&K
Overview of 302309000 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302309000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN5037-ND
|
DigiKey | SWITCH THUMB BCD COMP 0.1A 120V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
50 In Stock |
|
$33.8830 / $48.5700 | Buy Now |
DISTI #
611-302309000
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Thumbwheel EXT LEADS 10 POS RoHS: Compliant | 50 |
|
$33.1500 / $43.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$44.5100 | Buy Now |
|
Quest Components | 4 |
|
$23.6336 | Buy Now | |
DISTI #
302309000
|
TTI | Thumbwheel Switches & Pushwheel Switches Thumbwheel EXT LEADS 10 POS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
302309000
|
TME | Encoding switch, +/-, Pos: 10, on panel,SNAP-IN, Rcont max: 100mΩ Min Qty: 50 | 0 |
|
$34.6400 | RFQ |
DISTI #
C&K Components 302309000
|
PEI Genesis | Thumb/Pushwheel Switch | 10 |
|
Buy Now | |
DISTI #
000000000000018339
|
Sager | Thumbwheel Switches & Pushwheel Switches Thumbwheel EXT LEADS 10 POS Min Qty: 50 | 0 |
|
$29.8200 / $31.0600 | Buy Now |
Part Details for 302309000
302309000 CAD Models
302309000 Part Data Attributes
|
302309000
C&K
Buy Now
Datasheet
|
Compare Parts:
302309000
C&K
THUMB/PUSHWHEEL SWITCH-0SWITCHES, BCD COMPLEMENT, 0.1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 10.52 mm | |
Body Height | 28.96 mm | |
Body Length or Diameter | 33.02 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | .1A@120VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | BCD COMPLEMENT | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |