Part Details for 302310059935 by Essentra Components
Overview of 302310059935 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302310059935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-302310059935
|
Mouser Electronics | Standoffs & Spacers SPACER 6X10 M3 | 0 |
|
$0.1540 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1298 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Black - Nylon - - Spacer Length 10.0 mm (0.394 in) | 0 |
|
$0.1312 / $0.1995 | Buy Now |
DISTI #
RIC302310059935
|
DB Roberts | SPACER 6X10 M3 | 0 |
|
RFQ |