302402STP
Description: Wire And Cable,

Overview of 302402STP by Lapp Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 302402STP by Lapp Group

Part # Manufacturer Description Stock Price Buy
DISTI # 72152948
RS Cable, Flexible, UNITRONIC 300 STP, 24 AWG/2Pr, Shld, 300V, UL ITC | Lapp Group 302402STP RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil 0
  • 1 $353.0100
  • 3 $324.7700
$324.7700 / $353.0100 RFQ
DISTI # 72160632
RS Cable, Flexible, UNITRONIC 300 STP, 24 AWG/2Pr, Shld, 300V, UL ITC | Lapp Group 302402STP RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: ft. Coil 0
  • 1 $1,765.0700
$1,765.0700 RFQ

CAD Models for 302402STP by Lapp Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 302402STP by Lapp Group

302402STP
Lapp Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAPP GROUP PVT LTD
Reach Compliance Code
compliant
Connector Support Type
WIRE AND CABLE
Want to compare parts?
  1. 302402STP
    Lapp Group
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 302402STP by Lapp Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 302402STP by Lapp Group

Select Manufacturer
Which Manufacturer of 302402STP would you like to use for your alert(s)?
  • Please alert me when 302402STP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 302402STP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 302402STP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 302402STP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 302402STP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 302402STP by Lapp Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: