Part Details for 30244 by Wiha Quality Tools
Overview of 30244 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1893
|
Newark | Softfinish Esd Slotted Screwdriver 4.0Mm X 100Mm Rohs Compliant: Yes |Wiha 30244 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 | Buy Now |
DISTI #
431-1842-ND
|
DigiKey | SCREWDRIVER SLOT 0.8X4MM 8.31" Min Qty: 1 Lead time: 2 Weeks Container: Box |
12 In Stock |
|
$7.1048 / $7.6500 | Buy Now |
DISTI #
596-30244
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish ESD Slotted Screwdriver 4.0mm x 100mm | 4 |
|
$7.1000 / $7.6500 | Buy Now |
DISTI #
71124920
|
RS | ESD SoftFinish Slotted Drivers 4.0mm | Wiha Tools 30244 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9800 / $7.4200 | RFQ |
|
Onlinecomponents.com | 30244 Screwdriver, Slotted, ESD Safe, 4.0mm Drive, 100mm Blade, SoftFinish Handle | 0 |
|
$7.7500 / $17.4900 | Buy Now |
DISTI #
450-983
|
Techni-Tool, Inc. | Wiha 30244 Screwdriver, Slotted, ESD Safe, 4.0mm Drive, 100mm Blade, Softfinish Handle | 37 |
|
$9.1800 | Buy Now |
DISTI #
450-983
|
TestEquity LLC | Wiha 30244 Screwdriver, Slotted, ESD Safe, 4.0mm Drive, 100mm Blade, Softfinish Handle | 37 |
|
$9.1800 | Buy Now |