Part Details for 3024481 (ALTERNATE: ATP-ST 6) by Phoenix Contact
Overview of 3024481 (ALTERNATE: ATP-ST 6) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3024481 (ALTERNATE: ATP-ST 6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169606
|
RS | Partition Plate Term Blk Gray 49 mm H 75 mm L 2 mm W QUICKON-QT Series | Phoenix Contact 3024481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 17 |
|
$0.8400 / $1.0600 | Buy Now |