Part Details for 3024481 by Phoenix Contact
Overview of 3024481 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3024481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2564
|
Newark | Connector Accessory, Partition Plate |Phoenix Contact 3024481 (Alternate Part Number: 4017918154752 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3491-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
260 In Stock |
|
$0.7356 / $1.0600 | Buy Now |
DISTI #
651-3024481
|
Mouser Electronics | Terminal Block Tools & Accessories ATP-SY 6 PARTITION PLATE STS RoHS: Compliant | 182 |
|
$0.7350 / $1.0600 | Buy Now |
DISTI #
V99:2348_10621471
|
Arrow Electronics | Connector Accessories Partition Plate Straight Polyamide Gray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1535 | Americas - 23 |
|
$0.1640 | Buy Now |
|
Onlinecomponents.com | Partition plate - length: 73.5 mm - width: 2 mm - height: 47.2 mm - color: gray RoHS: Compliant |
760 In Stock |
|
$0.7500 / $1.0940 | Buy Now |
DISTI #
78454827
|
Verical | Connector Accessories Partition Plate Straight Polyamide Gray Min Qty: 50 Package Multiple: 50 Date Code: 2011 | Americas - 600 |
|
$1.1795 / $1.4437 | Buy Now |
DISTI #
3024481
|
TTI | Terminal Block Tools & Accessories ATP-SY 6 PARTITION PLATE STS pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$0.7600 / $0.9000 | Buy Now |
DISTI #
000000000001075753
|
Sager | Terminal Block Tools & Accessories ATP-SY 6 PARTITION PLATE STS Min Qty: 50 | 268 |
|
$0.9248 / $1.0800 | Buy Now |
|
Dynamic Solutions GmbH | Partition plate | 450 |
|
RFQ | |
DISTI #
8333378
|
Farnell | PARTITION PLATE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.5981 | Buy Now |
Part Details for 3024481
3024481 CAD Models
3024481 Part Data Attributes
|
3024481
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3024481
Phoenix Contact
Terminal Block Accessory, Partition Plate, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | PARTITION PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |