Part Details for 30245 by Goobay
Overview of 30245 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GOOBAY-30245
|
TME | LED lamp, cool white, G4, 12VDC, 12VAC, 10lm, P: 0.3W, 120°, 6400K Min Qty: 1 | 10 |
|
$1.6000 / $1.8300 | Buy Now |