Part Details for 3025031-06 by Qualtek Electronics Corporation
Overview of 3025031-06 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3025031-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2319
|
Newark | Usb Cable, 2.0 Type A-Micro B Plug, 6Ft, Connector To Connector:Type A Plug To Micro Type B Plug, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3025031-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$4.7400 / $5.8600 | Buy Now |
DISTI #
27AK0488
|
Newark | Cable Assemblies Rohs Compliant: Yes |Qualtek Electronics 3025031-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $5.5800 | Buy Now |
DISTI #
Q967-ND
|
DigiKey | CBL USB2.0 A PLUG-MCR B PLUG 6' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1233 In Stock |
|
$2.5225 / $4.6700 | Buy Now |
DISTI #
562-3025031-06
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Micro B Male, Black color, 28/28AWG, 6FT Length RoHS: Compliant | 411 |
|
$3.1800 / $4.8200 | Buy Now |
DISTI #
71319271
|
RS | Cable, USB, USB A Male to Micro B Male, Black Cable, 28AWG, 6', Shielded | Qualtek Electronics Corp. 3025031-06 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 / $4.6700 | RFQ |
|
Future Electronics | USB 2.0A Male to USB 2.0 micro RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.5000 / $2.6100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 1.83m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG |
1112 In Stock |
|
$2.4600 / $4.2600 | Buy Now |
DISTI #
000000000005622706
|
Sager | USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Micro B Male, Black color, 28/28AWG, 6FT Length Min Qty: 1 | 0 |
|
$1.9600 / $2.9800 | Buy Now |
|
Master Electronics | Cable Assembly 1.83m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG |
1112 In Stock |
|
$2.4600 / $4.2600 | Buy Now |