Part Details for 3025150 by Phoenix Contact
Overview of 3025150 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3025150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3765-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$4.5719 / $6.5800 | Buy Now |
DISTI #
651-3025150
|
Mouser Electronics | DIN Rail Terminal Blocks MT 1 5-QUATTRO BU RoHS: Compliant | 21 |
|
$4.5700 / $6.5800 | Buy Now |
|
Onlinecomponents.com | Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: blue - mounting type: NS 15 RoHS: Compliant |
177 In Stock 300 On Order |
|
$4.7100 / $10.6900 | Buy Now |
DISTI #
71325887
|
Verical | Conn Feed-Through Terminal Block F 4 POS Screw Cable Mount 16A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1712 | Americas - 177 |
|
$6.5260 / $13.8970 | Buy Now |
DISTI #
3025150
|
TTI | DIN Rail Terminal Blocks MT 1 5-QUATTRO BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.4400 / $5.1800 | Buy Now |
DISTI #
000000000000187546
|
Sager | DIN Rail Terminal Blocks MT 1 5-QUATTRO BU Min Qty: 50 | 0 |
|
$5.7500 / $6.1900 | Buy Now |
|
Dynamic Solutions GmbH | Micro terminal | 980 |
|
RFQ | |
|
Master Electronics | Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: blue - mounting type: NS 15 RoHS: Compliant |
177 In Stock 300 On Order |
|
$4.7100 / $10.6900 | Buy Now |
Part Details for 3025150
3025150 CAD Models
3025150 Part Data Attributes
|
3025150
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3025150
Phoenix Contact
Modular Terminal Block, 16A, 1.5mm2, 2 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 2 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |