Part Details for 3025309 by Phoenix Contact
Overview of 3025309 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3025309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4025-ND
|
DigiKey | CONN TERM BLK END PLATE BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$1.2512 / $1.8000 | Buy Now |
DISTI #
651-3025309
|
Mouser Electronics | Terminal Block Tools & Accessories D-MT 1 5-QUATTRO BU RoHS: Compliant | 14 |
|
$1.2500 / $1.8000 | Buy Now |
|
Onlinecomponents.com | End cover - length: 33.6 mm - width: 1 mm - height: 24.3 mm - color: blue RoHS: Compliant | 0 |
|
$1.3600 / $2.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 8 |
|
$2.5000 / $4.0000 | Buy Now | |
DISTI #
3025309
|
TTI | Terminal Block Tools & Accessories D-MT 1 5-QUATTRO BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.2400 / $1.4300 | Buy Now |
DISTI #
000000000000187549
|
Sager | Terminal Block Tools & Accessories D-MT 1 5-QUATTRO BU Min Qty: 50 | 0 |
|
$1.5700 / $1.8400 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1700 |
|
RFQ | |
DISTI #
2922288
|
Farnell | END COVER, D-MT 1,5-QUATTRO BU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.7295 | Buy Now |
|
Master Electronics | End cover - length: 33.6 mm - width: 1 mm - height: 24.3 mm - color: blue RoHS: Compliant | 0 |
|
$1.3600 / $2.0100 | Buy Now |
Part Details for 3025309
3025309 CAD Models
3025309 Part Data Attributes
|
3025309
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3025309
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |