Part Details for 3025406 by Phoenix Contact
Overview of 3025406 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 3025406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15025-ND
|
DigiKey | CONN TERM BLK SHIELD CONN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$10.2575 / $14.3700 | Buy Now |
DISTI #
651-3025406
|
Mouser Electronics | Terminal Block Tools & Accessories SK 5-D RoHS: Compliant | 8 |
|
$11.7300 / $14.6600 | Buy Now |
DISTI #
71910115
|
RS | Shield connection terminal block | Phoenix Contact 3025406 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 / $15.2300 | RFQ |
|
Onlinecomponents.com | Shield connection clamp - for direct shield on conductive mounting plates - metal thickness 1 ... 2 mm | 0 |
|
$10.6200 / $14.8400 | Buy Now |
DISTI #
000000000003808387
|
Sager | Terminal Block Tools & Accessories SK 5-D Min Qty: 1 | 0 |
|
$12.0700 / $15.7800 | Buy Now |
|
Dynamic Solutions GmbH | Shield connection clamp | 410 |
|
RFQ | |
DISTI #
2924125
|
Farnell | TERMINAL BLOCK, SK 5-D RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.6101 | Buy Now |
|
Master Electronics | Shield connection clamp - for direct shield on conductive mounting plates - metal thickness 1 ... 2 mm | 0 |
|
$10.6200 / $14.8400 | Buy Now |
Part Details for 3025406
3025406 CAD Models
3025406 Part Data Attributes:
|
3025406
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3025406
Phoenix Contact
SHIELD CONNECTION CLAMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |