Part Details for 30255 by Wiha Quality Tools
Overview of 30255 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1896
|
Newark | Softfinish Stubby Slotted Screwdriver 5.5Mm X 25Mm Rohs Compliant: Yes |Wiha 30255 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 | Buy Now |
DISTI #
30255-ND
|
DigiKey | SCREWDRIVER SLOT 1X5.5MM 2.95" Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$7.6600 | Buy Now |
DISTI #
596-30255
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Stubby Slotted Screwdriver 5.5mm x 25mm | 0 |
|
$7.1200 / $7.6600 | Order Now |
DISTI #
71124923
|
RS | SoftFinish Stubby Slotted 5.5 x 25mm | Wiha Tools 30255 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1200 / $7.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6900 / $11.8200 | Buy Now |
DISTI #
10019388
|
Techni-Tool, Inc. | Wiha 30255 Screwdriver, Stubby, 2.95" OAL, SoftFinish Handle, Slotted, 5.5mm Drive Size, 302 Series | 8 |
|
$9.2000 | Buy Now |
DISTI #
10019388
|
TestEquity LLC | Wiha 30255 Screwdriver, Stubby, 2.95" OAL, SoftFinish Handle, Slotted, 5.5mm Drive Size, 302 Series | 8 |
|
$9.2000 | Buy Now |