Part Details for 3026340 by Phoenix Contact
Overview of 3026340 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3026340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15026-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$2.6700 | Buy Now |
DISTI #
651-3026340
|
Mouser Electronics | Terminal Block Tools & Accessories D-URTK 6 RoHS: Compliant | 18 |
|
$2.6000 / $3.7300 | Buy Now |
|
Onlinecomponents.com | End cover - length: 91 mm - width: 2 mm - height: 46.5 mm - color: gray RoHS: Compliant | 0 |
|
$2.6600 / $3.8800 | Buy Now |
DISTI #
D-URTK6
|
TME | End piece, polyamide Min Qty: 1 | 3 |
|
$1.0700 / $1.3700 | Buy Now |
DISTI #
000000000000187592
|
Sager | Terminal Block Tools & Accessories D-URTK 6 Min Qty: 10 | 0 |
|
$3.2800 / $3.8200 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1600 |
|
RFQ | |
DISTI #
2922455
|
Farnell | END COVER, D-URTK 6 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.9731 | Buy Now |
|
Master Electronics | End cover - length: 91 mm - width: 2 mm - height: 46.5 mm - color: gray RoHS: Compliant | 0 |
|
$2.6600 / $3.8800 | Buy Now |
Part Details for 3026340
3026340 CAD Models
3026340 Part Data Attributes
|
3026340
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3026340
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 3026340 |