Part Details for 3026379 by Phoenix Contact
Overview of 3026379 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3026379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3026379-ND
|
DigiKey | JUMPER TERM BLK 4POS SCREW-IN Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0140 | Buy Now |
DISTI #
651-3026379
|
Mouser Electronics | Terminal Block Tools & Accessories SB 4-8-T RoHS: Compliant | 0 |
|
$3.3000 / $4.3000 | Order Now |
|
Onlinecomponents.com | Switching jumper - pitch: 8.2 mm - width: 31.7 mm - number of positions: 4 - color: orange RoHS: Compliant | 0 |
|
$3.1300 / $4.5600 | Buy Now |
DISTI #
000000000000686861
|
Sager | Terminal Block Tools & Accessories SB 4-8-T Min Qty: 10 | 0 |
|
$3.8500 / $4.5000 | Buy Now |
|
Dynamic Solutions GmbH | Switching jumper | 2200 |
|
RFQ | |
DISTI #
3269337
|
Farnell | SWITCHING JUMPER, 4WAYS, 8.2MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.5850 | Buy Now |
|
Master Electronics | Switching jumper - pitch: 8.2 mm - width: 31.7 mm - number of positions: 4 - color: orange RoHS: Compliant | 0 |
|
$3.1300 / $4.5600 | Buy Now |
Part Details for 3026379
3026379 CAD Models
3026379 Part Data Attributes
|
3026379
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3026379
Phoenix Contact
Terminal Block Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |