Part Details for 3026476 by Phoenix Contact
Overview of 3026476 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3026476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1650
|
Newark | 3026476 |Phoenix Contact 3026476 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.7300 | Buy Now |
DISTI #
277-5613-ND
|
DigiKey | CONN TERM BLK SUP PLATE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$2.3994 / $3.3600 | Buy Now |
DISTI #
651-3026476
|
Mouser Electronics | Terminal Block Tools & Accessories AB/SK-E RoHS: Compliant | 22 |
|
$2.3900 / $3.3600 | Buy Now |
|
Onlinecomponents.com | Support bracket - Bracket for busbars - set every 20 cm - length: 10 mm - width: 56 mm - height: 20 mm - number of positions: 2 - color: silver RoHS: Compliant | 0 |
|
$2.4500 / $3.5700 | Buy Now |
DISTI #
3026476
|
TTI | Terminal Block Tools & Accessories AB/SK-E RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.3700 / $2.8800 | Buy Now |
DISTI #
000000000001075758
|
Sager | Terminal Block Tools & Accessories AB/SK-E Min Qty: 10 | 0 |
|
$3.0700 / $3.5800 | Buy Now |
|
Dynamic Solutions GmbH | Support bracket | 420 |
|
RFQ | |
|
Master Electronics | Support bracket - Bracket for busbars - set every 20 cm - length: 10 mm - width: 56 mm - height: 20 mm - number of positions: 2 - color: silver RoHS: Compliant | 0 |
|
$2.4500 / $3.5700 | Buy Now |
Part Details for 3026476
3026476 CAD Models
3026476 Part Data Attributes
|
3026476
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3026476
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Manufacturer Series | AB-SK/E | |
Mounting Type | DIN RAIL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |