Part Details for 302719P00 by C&K
Overview of 302719P00 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302719P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M4349
|
Newark | Thumbwheel Switches&pushwheel Switches Thumbwheel |C&k Components 302719P00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$52.5200 / $56.7100 | Buy Now |
DISTI #
36AH1168
|
Newark | 302719P00 |C&k Components 302719P00 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3500 / $69.3600 | Buy Now |
DISTI #
CKN11559-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 120V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.3424 | Buy Now |
DISTI #
611-302719P00
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Thumbwheel RoHS: Compliant | 0 |
|
$50.5600 / $50.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$46.2400 | Buy Now |
DISTI #
C&K Components 302719P00
|
PEI Genesis | Thumb/Pushwheel Switch | 240 |
|
Buy Now | |
DISTI #
000000000003165886
|
Sager | Thumbwheel Switches & Pushwheel Switches Thumbwheel Min Qty: 50 | 0 |
|
$46.2400 | Buy Now |
Part Details for 302719P00
302719P00 CAD Models
302719P00 Part Data Attributes:
|
302719P00
C&K
Buy Now
Datasheet
|
Compare Parts:
302719P00
C&K
THUMB/PUSHWHEEL SWITCH-0SWITCHES, BINARY CODED DECIMAL, 0.1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 10.52 mm | |
Body Height | 28.96 mm | |
Body Length or Diameter | 33.02 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | .1A@120VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 302719P00
This table gives cross-reference parts and alternative options found for 302719P00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302719P00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302719P00 | Thumb/Pushwheel Switch, 0 Switches, Binary Coded Decimal, 10 Positions, 0.1A, 28VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | 302719P00 vs 302719P00 |