Part Details for 3028-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 3028-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 3028-0-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3028-0-00-15-00-00-03-0-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5157 | Buy Now |
DISTI #
575-3028000150000030
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.4510 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3850 | Buy Now |
DISTI #
000000000005667182
|
Sager | IC & Component Sockets STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.1099 / $0.7573 | Buy Now |
Part Details for 3028-0-00-15-00-00-03-0
3028-0-00-15-00-00-03-0 CAD Models
3028-0-00-15-00-00-03-0 Part Data Attributes
|
3028-0-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
3028-0-00-15-00-00-03-0
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |