Part Details for 3028005 (ALTERNATE: STTBS 2 5-DIO/O-U BK) by Phoenix Contact
Overview of 3028005 (ALTERNATE: STTBS 2 5-DIO/O-U BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3028005 (ALTERNATE: STTBS 2 5-DIO/O-U BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972401
|
RS | Component term block, w/integrated diode, Spring-cage conn, AWG:28-12, 22A, 500V | Phoenix Contact 3028005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$14.2500 / $16.5800 | Buy Now |