Part Details for 30289BLUE by Akro-Mils
Overview of 30289BLUE by Akro-Mils
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30289BLUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1285
|
Newark | Storage Bin, 23.88" X 18.25" X 12", Blue, Bin Colour:Blue, External Height:12", External Width:18.25", External Depth:23.88", Carrying Capacity:300Lb, Product Range:- Rohs Compliant: Na |Akro-Mils 30289BLUE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6900 | Buy Now |