Part Details for 302NN by Wakefield-Vette
Overview of 302NN by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 302NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5220
|
Newark | Heat Sink, Thermal Resistance:3.33°C/W, Packages Cooled:-, External Width - Metric:50.8Mm, External Height - Metric:38.1Mm, External Length - Metric:38.1Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 302NN Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7500 | Buy Now |
DISTI #
302NN-ND
|
DigiKey | HEATSINK COMPACT Min Qty: 140 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1141 | Buy Now |
DISTI #
70462128
|
RS | Compact Heat Sink for Dual StudMounted Semiconductor Cases | Wakefield 302NN RoHS: Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$33.9200 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive Stud Mount Aluminum Alloy 1.8°C/W Black Anodized RoHS: Compliant |
173 In Stock |
|
$25.1900 / $72.1900 | Buy Now |
|
Quest Components | 19 |
|
$51.0000 / $60.0000 | Buy Now | |
DISTI #
000000000000798535
|
Sager | Heat Sinks Heat Sink for Dual Stud-Mount, 50.8x50.8x38.1mm, (2) 1 4 -28UNF, 0.625 Thread Min Qty: 140 | 0 |
|
$21.9200 / $28.1800 | Buy Now |
|
Master Electronics | Heat Sink Passive Stud Mount Aluminum Alloy 1.8°C/W Black Anodized RoHS: Compliant |
173 In Stock |
|
$25.1900 / $72.1900 | Buy Now |
Part Details for 302NN
302NN CAD Models
302NN Part Data Attributes
|
302NN
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
302NN
Wakefield-Vette
Heat Sink, Extruded, Aluminum, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 50.8 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 60.33 g | |
Width | 50.8 mm |