Part Details for 303-1AH-S-D1-12VDC by Song Chuan Precision Company
Overview of 303-1AH-S-D1-12VDC by Song Chuan Precision Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 303-1AH-S-D1-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-303-1-AH-S-D112
|
Mouser Electronics | Automotive Relays 20A SPNO, Sealed 12VDC 80mA RoHS: Compliant | 4619 |
|
$1.8600 / $4.3300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay - SPST-NO (1 Form A) - 12VDC Coil - 20A - 14 VDC Switching Voltage - Sealed - Plug-In - Socket Mount. RoHS: Compliant |
1540 In Stock |
|
$1.5700 / $2.2500 | Buy Now |
|
Master Electronics | Electromechanical Relay - SPST-NO (1 Form A) - 12VDC Coil - 20A - 14 VDC Switching Voltage - Sealed - Plug-In - Socket Mount. RoHS: Compliant |
1540 In Stock |
|
$1.5700 / $2.2500 | Buy Now |
Part Details for 303-1AH-S-D1-12VDC
303-1AH-S-D1-12VDC CAD Models
303-1AH-S-D1-12VDC Part Data Attributes
|
303-1AH-S-D1-12VDC
Song Chuan Precision Company
Buy Now
|
Compare Parts:
303-1AH-S-D1-12VDC
Song Chuan Precision Company
|
Samacsys Manufacturer | Song Chuan |