Part Details for 3030226 by Phoenix Contact
Overview of 3030226 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3030226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4129
|
Newark | Plug-In Bridge, Fbs 20-5 Rohs Compliant: Yes |Phoenix Contact 3030226 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$7.4000 / $11.3600 | Buy Now |
DISTI #
277-3233-ND
|
DigiKey | JUMPER TERM BLK 20POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Box |
3639 In Stock |
|
$8.5600 | Buy Now |
DISTI #
651-3030226
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 20-5 20 P0S BRIDGE RoHS: Compliant | 1241 |
|
$8.4700 / $8.5600 | Buy Now |
DISTI #
V99:2348_10621643
|
Arrow Electronics | Connector Accessories Plug In Bridge Straight Polyamide/Copper Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 | Americas - 2 |
|
$8.9770 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - number of positions: 20 - color: red RoHS: Compliant |
330 In Stock 7976 Factory Stock |
|
$7.9100 / $8.8900 | Buy Now |
DISTI #
3030226
|
TTI | Terminal Block Tools & Accessories FBS 20-5 20 P0S BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 689 In Stock |
|
$8.1600 / $9.5500 | Buy Now |
DISTI #
FBS20-5
|
TME | Comb bridge, ways: 20, red, Width: 5mm, UL94V-0 Min Qty: 1 | 16 |
|
$6.2800 / $7.7900 | Buy Now |
DISTI #
000000000000779405
|
Sager | Terminal Block Tools & Accessories FBS 20-5 20 P0S BRIDGE Min Qty: 1 | 256 |
|
$9.6700 / $14.9900 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1500 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 5.2 mm - number of positions: 20 - color: red RoHS: Compliant |
330 In Stock 7976 Factory Stock |
|
$7.9100 / $8.8900 | Buy Now |
Part Details for 3030226
3030226 CAD Models
3030226 Part Data Attributes
|
3030226
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030226
Phoenix Contact
Terminal Block Accessory, Jumper Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |