Part Details for 3030349 (ALTERNATE: FBS 5-6) by Phoenix Contact
Overview of 3030349 (ALTERNATE: FBS 5-6) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030349 (ALTERNATE: FBS 5-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169251
|
RS | Bridges Plug-in Pitch 6.2 mm 5 Positions Red FBS Series | Phoenix Contact 3030349 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 241 |
|
$2.2800 / $2.8800 | Buy Now |