Part Details for 3030512 by Phoenix Contact
Overview of 3030512 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2707
|
Newark | |Phoenix Contact 3030512 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-17397-ND
|
DigiKey | CONN TERM BLK END PLATE ORANGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
61 In Stock |
|
$0.7494 / $1.0800 | Buy Now |
DISTI #
651-3030512
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 2 5-TWIN-0 8 OG RoHS: Compliant | 177 |
|
$0.7490 / $1.0800 | Buy Now |
|
Onlinecomponents.com | End cover - length: 60.5 mm - width: 0.8 mm - height: 29 mm - color: orange |
550 In Stock |
|
$0.7470 / $1.0650 | Buy Now |
DISTI #
3030512
|
TTI | Terminal Block Tools & Accessories D-ST 2 5-TWIN-0 8 OG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.7700 / $0.8700 | Buy Now |
DISTI #
000000000004092077
|
Sager | Terminal Block Tools & Accessories D-ST 2 5-TWIN-0 8 OG Min Qty: 50 | 0 |
|
$0.9420 / $1.1000 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 740 |
|
RFQ | |
DISTI #
2922405
|
Farnell | END COVER, D-ST 2,5-TWIN-0,8 OG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.7605 | Buy Now |
|
Master Electronics | End cover - length: 60.5 mm - width: 0.8 mm - height: 29 mm - color: orange |
550 In Stock |
|
$0.7470 / $1.0650 | Buy Now |
Part Details for 3030512
3030512 CAD Models
3030512 Part Data Attributes:
|
3030512
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030512
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |