-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, End Cover, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0688
|
Newark | End Cover, Clamp Din Rail Terminal Block, For Use With:Phoenix Clipline St Series Clamp Din Rail Terminal Blocks, Accessory Type:End Cover, Product Range:Clipline St Series Rohs Compliant: Yes |Phoenix Contact 3030514 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1546 |
|
$1.1600 / $1.6600 | Buy Now |
DISTI #
16X2708
|
Newark | D-St 2 5-Quattro |Phoenix Contact 3030514 Min Qty: 69 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2128-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14758 In Stock |
|
$0.7700 / $1.1100 | Buy Now |
DISTI #
651-3030514
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 2.5 QUATTRO RoHS: Compliant | 5994 |
|
$0.7700 / $1.1000 | Buy Now |
DISTI #
V36:1790_07460839
|
Arrow Electronics | Connector Accessories End Cover Straight Polyamide Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2348 | Americas - 49 |
|
$0.7520 / $1.0921 | Buy Now |
|
Onlinecomponents.com | End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: gray RoHS: Compliant |
2259 In Stock |
|
$0.7360 / $1.0790 | Buy Now |
DISTI #
70389523
|
Verical | Connector Accessories End Cover Straight Polyamide Gray RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2200 |
|
$1.4040 | Buy Now |
DISTI #
77261343
|
Verical | Connector Accessories End Cover Straight Polyamide Gray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2348 | Americas - 49 |
|
$0.7520 / $1.1019 | Buy Now |
DISTI #
3030514
|
TTI | Terminal Block Tools & Accessories D-ST 2.5 QUATTRO RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 12516 In Stock |
|
$0.7500 / $1.0600 | Buy Now |
DISTI #
000000000000686873
|
Sager | Terminal Block Tools & Accessories D-ST 2.5 QUATTRO Min Qty: 1 | 1783 |
|
$0.7900 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3030514
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030514
Phoenix Contact
Terminal Block Accessory, End Cover, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT |