Part Details for 30306-6002HB by 3M
Overview of 30306-6002HB by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303064NLF | Amphenol Communications Solutions | PIN POWER CONTACT 14-845-PM-115-13 | |
75168-303-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 06 Positions, 2.54mm (0.100in) Pitch. | |
86303065NLF | Amphenol Communications Solutions | RCT POWER CONTACT 16-844-PF-115-13 |
Price & Stock for 30306-6002HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010297909
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole (Alt: 7010297909) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |