Part Details for 3030900 (ALTERNATE: RB PTPOWER 35-ST(2 5/4)) by Phoenix Contact
Overview of 3030900 (ALTERNATE: RB PTPOWER 35-ST(2 5/4)) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030900 (ALTERNATE: RB PTPOWER 35-ST(2 5/4))
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972430
|
RS | Reducing bridge 10.8mm L:4.8mm W:17.8mm 2 pos red PT Series | Phoenix Contact 3030900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$7.0800 | Buy Now |