Part Details for 3030954 by Phoenix Contact
Overview of 3030954 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3030954-ND
|
DigiKey | WARNING COVER 5POS FOR TERM BLCK Min Qty: 50 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4850 | Buy Now |
DISTI #
651-3030954
|
Mouser Electronics | Terminal Block Tools & Accessories WST 4 6.2MM 5P WARNING CVR RoHS: Compliant | 32 |
|
$1.3400 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Warning cover - Strip - yellow - labeled - mounting type: plug in - for terminal block width: 6.2 mm - lettering field size: 4.5 x 5.55 mm - Number of individual labels: 5 RoHS: Compliant |
8 In Stock |
|
$1.2000 / $1.8300 | Buy Now |
DISTI #
000000000001170593
|
Sager | Terminal Block Tools & Accessories WST 4 6.2MM 5P WARNING CVR Min Qty: 50 | 0 |
|
$1.5100 / $1.7600 | Buy Now |
|
Dynamic Solutions GmbH | Warning cover | 2500 |
|
RFQ | |
DISTI #
3243031
|
Farnell | WARNING SIGN COVER, 6.2MM, UT/ST TB RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.4746 | Buy Now |
|
Master Electronics | Warning cover - Strip - yellow - labeled - mounting type: plug in - for terminal block width: 6.2 mm - lettering field size: 4.5 x 5.55 mm - Number of individual labels: 5 RoHS: Compliant |
8 In Stock |
|
$1.2000 / $1.8300 | Buy Now |
Part Details for 3030954
3030954 CAD Models
3030954 Part Data Attributes:
|
3030954
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030954
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |