Part Details for 3030A583901 by Antenova M2M
Overview of 3030A583901 by Antenova M2M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030A583901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Rufa 2.4 GHz SMD Antenna Mobile Station Antenna, 2400MHz Min, 2500MHz Max RoHS: Compliant | Europe - 1260 |
|
RFQ |