Part Details for 30310-5002HB by 3M
Results Overview of 30310-5002HB by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30310-5002HB Information
30310-5002HB by 3M is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131930-310ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 10 Positions, 2mm (0.079inch), horizontal. | |
| 10155303-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Receptacle, Right Angle, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch | |
| 54121-803031000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 30310-5002HB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70253814
|
RS | CONN, RECT, HEADER, 4-WALL, 0.100IN, 10 PIN, LOW PROFILE, RT ANGLE, THRU-HOLE Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7000 | RFQ |
|
DISTI #
7000008405
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 254mm Solder RA ThruHole (Alt: 7000008405) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |