Part Details for 3031050 by Phoenix Contact
Overview of 3031050 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3031050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3772-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$1.6706 / $2.4100 | Buy Now |
DISTI #
651-3031050
|
Mouser Electronics | Terminal Block Tools & Accessories D-ZPV 1 5/2 5 (8/1) RoHS: Compliant | 61 |
|
$1.6700 / $2.4100 | Buy Now |
|
Onlinecomponents.com | End cover - length: 141 mm - width: 2 mm - height: 43.2 mm - color: gray RoHS: Compliant |
125 In Stock |
|
$1.7400 / $3.8900 | Buy Now |
DISTI #
3031050
|
TTI | Terminal Block Tools & Accessories D-ZPV 1 5/2 5 (8/1) RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$1.6200 / $2.0500 | Buy Now |
DISTI #
000000000000187601
|
Sager | Terminal Block Tools & Accessories D-ZPV 1 5/2 5 (8/1) Min Qty: 25 | 0 |
|
$2.1000 / $2.4500 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1700 |
|
RFQ | |
DISTI #
2922491
|
Farnell | END COVER, D-ZPV 1,5/2,5 (8/1) RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6431 | Buy Now |
|
Master Electronics | End cover - length: 141 mm - width: 2 mm - height: 43.2 mm - color: gray RoHS: Compliant |
125 In Stock |
|
$1.7400 / $3.8900 | Buy Now |
Part Details for 3031050
3031050 CAD Models
3031050 Part Data Attributes
|
3031050
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031050
Phoenix Contact
Connector Accessory, Cover Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |