Part Details for 3031144 by Phoenix Contact
Overview of 3031144 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2741
|
Newark | St 1 5-Twin-Pe |Phoenix Contact 3031144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3924-ND
|
DigiKey | CONN TERM BLK GROUND 14-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
421 In Stock |
|
$5.5200 | Buy Now |
DISTI #
651-3031144
|
Mouser Electronics | DIN Rail Terminal Blocks ST 1.5-TWIN PE RoHS: Compliant | 65 |
|
$5.3900 / $7.3300 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
25 In Stock |
|
$5.3400 / $7.4900 | Buy Now |
DISTI #
3031144
|
TTI | DIN Rail Terminal Blocks ST 1.5-TWIN PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.5000 | Buy Now |
DISTI #
000000000000779427
|
Sager | DIN Rail Terminal Blocks ST 1.5-TWIN PE Min Qty: 50 | 0 |
|
$6.7800 / $7.2900 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 1700 |
|
RFQ | |
DISTI #
2924171
|
Farnell | TERMINAL BLOCK, ST 1,5-TWIN-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.3842 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
25 In Stock |
|
$5.3400 / $7.4900 | Buy Now |
|
Neutron USA | Ground modular terminal block, Spring Cage, 1row 3conn, 28-16AWG, 4.2mm W, ST 1,5-TWIN-PE | 17 |
|
$61.0100 | Buy Now |
Part Details for 3031144
3031144 CAD Models
3031144 Part Data Attributes
|
3031144
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031144
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |