Part Details for 3031209 by Phoenix Contact
Overview of 3031209 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3031209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3556-ND
|
DigiKey | CONN TERM BLK GROUND 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8500 | Buy Now |
DISTI #
651-3031209
|
Mouser Electronics | DIN Rail Terminal Blocks ST 1.5 QUATTRO-PE RoHS: Compliant | 10 |
|
$5.7100 / $8.2300 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$6.1400 / $13.4000 | Buy Now |
DISTI #
3031209
|
TTI | DIN Rail Terminal Blocks ST 1.5 QUATTRO-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.5400 / $6.4700 | Buy Now |
DISTI #
000000000000779432
|
Sager | DIN Rail Terminal Blocks ST 1.5 QUATTRO-PE Min Qty: 1 | 0 |
|
$7.1800 / $8.3800 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 500 |
|
RFQ | |
DISTI #
2924166
|
Farnell | TERMINAL BLOCK, ST 1,5-QUATTRO-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.6270 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$6.1400 / $13.4000 | Buy Now |
Part Details for 3031209
3031209 CAD Models
3031209 Part Data Attributes
|
3031209
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031209
Phoenix Contact
Modular Terminal Block, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |