-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 31A, 4mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2747
|
Newark | St 2 5 |Phoenix Contact 3031212 (Alternate Part Number: 4017918186722 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2051-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
27174 In Stock |
|
$1.4300 / $2.0600 | Buy Now |
DISTI #
651-3031212
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 RoHS: Compliant | 7875 |
|
$1.4300 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
1700 In Stock 31200 Factory Stock |
|
$1.3700 / $1.5900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK, 31A, 4MM2, 1 ROW(S), 1 DECK(S) | 17 |
|
$1.6088 / $3.2175 | Buy Now |
DISTI #
3031212
|
TTI | DIN Rail Terminal Blocks ST 2.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 3012 In Stock |
|
$1.3900 / $2.0300 | Buy Now |
DISTI #
000000000000686877
|
Sager | DIN Rail Terminal Blocks ST 2.5 Min Qty: 1 | 2730 |
|
$1.4800 / $2.2900 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN TERM BLK FEED THRU 12-28AWG | 402 |
|
$0.2578 / $0.2678 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3031212
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031212
Phoenix Contact
Modular Terminal Block, 31A, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 31 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |