Part Details for 3031238 by Phoenix Contact
Overview of 3031238 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3031238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3616
|
Newark | Terminal Block, Din, 2.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1, Pitch Spacing:5.2Mm Rohs Compliant: Yes |Phoenix Contact 3031238 (Alternate Part Number: 4017918186746 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$7.6600 / $11.0900 | Buy Now |
DISTI #
277-2053-ND
|
DigiKey | CONN TERM BLK GROUND 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
2981 In Stock |
|
$5.1013 / $7.3500 | Buy Now |
DISTI #
651-3031238
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 PE RoHS: Compliant | 3372 |
|
$5.1000 / $6.5500 | Buy Now |
|
Onlinecomponents.com | Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
581 In Stock |
|
$4.9500 / $7.0000 | Buy Now |
DISTI #
3031238
|
TTI | DIN Rail Terminal Blocks ST 2.5 PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 76 In Stock |
|
$5.0500 / $6.3800 | Buy Now |
DISTI #
000000000000686879
|
Sager | DIN Rail Terminal Blocks ST 2.5 PE Min Qty: 1 | 77 |
|
$5.2700 / $8.1600 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN TERM BLK GROUND 12-28AWG | 150 |
|
$1.4079 / $1.4672 | Buy Now |
|
Dynamic Solutions GmbH | Spring cage ground terminal block | 1600 |
|
RFQ | |
DISTI #
8333165
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 28-12AWG RoHS: Compliant Min Qty: 1 Container: Each | 308 |
|
$5.5996 / $6.8032 | Buy Now |
DISTI #
8333165
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 28-12AWG RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 308 |
|
$3.0583 / $3.2226 | Buy Now |
Part Details for 3031238
3031238 CAD Models
3031238 Part Data Attributes
|
3031238
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031238
Phoenix Contact
Modular Terminal Block, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |