Part Details for 3031267 by Phoenix Contact
Overview of 3031267 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2753
|
Newark | St 2 5-Twin-Pe |Phoenix Contact 3031267 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2.2100 | Buy Now |
DISTI #
277-3334-ND
|
DigiKey | CONN TERM BLK GROUND 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
750 In Stock |
|
$5.8369 / $8.4100 | Buy Now |
DISTI #
651-3031267
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5-TWIN-PE RoHS: Compliant | 445 |
|
$5.8300 / $8.4100 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
270 In Stock |
|
$5.6600 / $9.0100 | Buy Now |
|
Quest Components | 3 |
|
$98.0400 / $103.2000 | Buy Now | |
DISTI #
3031267
|
TTI | DIN Rail Terminal Blocks ST 2.5-TWIN-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 53 In Stock |
|
$6.8800 / $8.3300 | Buy Now |
DISTI #
ST2.5-TWIN-PE
|
TME | Splice terminal: rail, 0.08÷2.5mm2, ways: 1, terminals: 3, ST, TS35 Min Qty: 1 | 46 |
|
$3.7100 / $4.7600 | Buy Now |
DISTI #
000000000000686882
|
Sager | DIN Rail Terminal Blocks ST 2.5-TWIN-PE Min Qty: 50 | 0 |
|
$7.3400 / $7.9000 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 950 |
|
RFQ | |
DISTI #
2706896
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$6.3995 / $8.8654 | Buy Now |
Part Details for 3031267
3031267 CAD Models
3031267 Part Data Attributes
|
3031267
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031267
Phoenix Contact
Modular Terminal Block, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA; SAFETY APPROVAL: EAC; EACEX; IECEX; KR; LR; NK; UL; VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Safety Approval | ATEX; BV; CB; CSA; CUL; DNVGL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |