-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 24A, 4mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2754
|
Newark | Sttb 2 5 |Phoenix Contact 3031270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3252-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3906 In Stock |
|
$3.3619 / $4.8400 | Buy Now |
DISTI #
651-3031270
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5 RoHS: Compliant | 15707 |
|
$3.3600 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
413 In Stock 13199 Factory Stock |
|
$3.2300 / $3.8100 | Buy Now |
|
Quest Components | 24 A, MODULAR TERMINAL BLOCK | 335 |
|
$3.0257 / $7.5642 | Buy Now |
DISTI #
3031270
|
TTI | DIN Rail Terminal Blocks STTB 2.5 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 985 In Stock |
|
$3.3300 / $4.3700 | Buy Now |
DISTI #
STTB2.5
|
TME | Splice terminal: rail, ways: 2, terminals: 4, grey, spring clamp Min Qty: 1 | 25 |
|
$2.1400 / $2.7500 | Buy Now |
DISTI #
000000000000686883
|
Sager | DIN Rail Terminal Blocks STTB 2.5 Min Qty: 1 | 1142 |
|
$3.4700 / $5.3800 | Buy Now |
|
Dynamic Solutions GmbH | Double-level spring-cage terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
413 In Stock 13199 Factory Stock |
|
$3.2300 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3031270
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031270
Phoenix Contact
Modular Terminal Block, 24A, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |